+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE4048S5V1

Converter: DC/DC; 40W; Uin: 18÷75VDC; Uout: 5.1VDC; Iout: 8A; DTE40

Manufacturer: XP POWER

Manufacturer part number:
DTE4048S5V1
TME Symbol:
DTE4048S5V1

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
18...75V DC
Output voltage
5.1V DC
Output current
8A
Mounting
on panel
Manufacturer series
DTE40
Body dimensions
112x63.8x25.6mm
Efficiency
89%
Operating temperature
-40...95°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight162 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE4048S5V1
1 in TME stock
Net price for quantities from 1 pcs - 66.62 USDGross price for quantities from 1 pcs - 66.62 USD
Net price for quantities from 5 pcs - 59.22 USDGross price for quantities from 5 pcs - 59.22 USD
Net price for quantities from 25 pcs - 52.56 USDGross price for quantities from 25 pcs - 52.56 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts