+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE6048S12-D

Converter: DC/DC; 60W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 5A; DTE60

Manufacturer: XP POWER

Manufacturer part number:
DTE6048S12-D
TME Symbol:
DTE6048S12-D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
60W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
5A
Mounting
for DIN rail mounting
Manufacturer series
DTE60
Body dimensions
112x67.8x38mm
Efficiency
92%
Operating temperature
-40...95°C
Switching frequency
210kHz
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
4.41"x2.67"
Gross weight300 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE6048S12-D
0 in TME stock
Net price for quantities from 1 pcs - 87.11 USDGross price for quantities from 1 pcs - 87.11 USD
Net price for quantities from 5 pcs - 84.21 USDGross price for quantities from 5 pcs - 84.21 USD
Net price for quantities from 30 pcs - 80.85 USDGross price for quantities from 30 pcs - 80.85 USD
No. of pieces (Multiplicity: 1)