+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE6048S5V1

Converter: DC/DC; 60W; Uin: 18÷75VDC; Uout: 5.1VDC; Iout: 12A; DTE60


Manufacturer: XP POWER

Manufacturer part number:
DTE6048S5V1
TME Symbol:
DTE6048S5V1

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
60W
Input voltage
18...75V DC
Output voltage
5.1V DC
Output current
12A
Mounting
on panel
Manufacturer series
DTE60
Body dimensions
112x67.8x38mm
Efficiency
91%
Operating temperature
-40...95°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight300 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE6048S5V1
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 77.13 USDGross price for quantities from 1 pcs - 77.13 USD
Net price for quantities from 25 pcs - 70.81 USDGross price for quantities from 25 pcs - 70.81 USD
Net price for quantities from 50 pcs - 67.88 USDGross price for quantities from 50 pcs - 67.88 USD
Net price for quantities from 100 pcs - 64.79 USDGross price for quantities from 100 pcs - 64.79 USD