+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTI

Contact block; IP20; Contacts: NO; 6mm; -40÷70°C

Manufacturer: SCHLEGEL

Manufacturer part number:
DTI
TME Symbol:
DTI

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
IP rating
IP20
Contacts configuration
NO
Key stroke
6mm
Mechanical durability
1000000 cycles
Operating temperature
-40...70°C
Gross weight11.75 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
DTI
21 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 5 pcs - 3.87 USDGross price for quantities from 5 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs