+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTJ1548D12

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: XP POWER

Manufacturer part number:
DTJ1548D12
TME Symbol:
DTJ1548D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.63A
Output current 2
0.63A
Mounting
for DIN rail mounting
Manufacturer series
DTJ15
Body dimensions
76.2x31.4x19.4mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
3"x1.24"
Gross weight45 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTJ1548D12
0 in TME stock
Net price for quantities from 1 pcs - 38.87 USDGross price for quantities from 1 pcs - 38.87 USD
Net price for quantities from 25 pcs - 35.96 USDGross price for quantities from 25 pcs - 35.96 USD
Net price for quantities from 100 pcs - 35.72 USDGross price for quantities from 100 pcs - 35.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.