+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTJ1548S05-D

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 3A; DTJ15


Manufacturer: XP POWER

Manufacturer part number:
DTJ1548S05-D
TME Symbol:
DTJ1548S05-D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
3A
Mounting
for DIN rail mounting
Manufacturer series
DTJ15
Body dimensions
76.2x31.4x25.4mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight58.6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTJ1548S05-D
4 in TME stock
Net price for quantities from 1 pcs - 40.99 USDGross price for quantities from 1 pcs - 40.99 USD
Net price for quantities from 6 pcs - 40.16 USDGross price for quantities from 6 pcs - 40.16 USD
Net price for quantities from 102 pcs - 35.21 USDGross price for quantities from 102 pcs - 35.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs