+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTJ1548S12

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 1.25A; DTJ15


Manufacturer: XP POWER

Manufacturer part number:
DTJ1548S12
TME Symbol:
DTJ1548S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
1.25A
Mounting
on panel
Manufacturer series
DTJ15
Body dimensions
76.2x31.4x19.4mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight48.05 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTJ1548S12
13 in TME stock
Net price for quantities from 1 pcs - 36.92 USDGross price for quantities from 1 pcs - 36.92 USD
Net price for quantities from 30 pcs - 34.51 USDGross price for quantities from 30 pcs - 34.51 USD
Net price for quantities from 102 pcs - 33.98 USDGross price for quantities from 102 pcs - 33.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs