+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTJ1548S15

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 1A; DTJ15


Manufacturer: XP POWER

Manufacturer part number:
DTJ1548S15
TME Symbol:
DTJ1548S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
1A
Mounting
for DIN rail mounting
Manufacturer series
DTJ15
Body dimensions
76.2x31.4x19.4mm
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
3"x1.24"
Gross weight45 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTJ1548S15
0 in TME stock
Net price for quantities from 1 pcs - 37.68 USDGross price for quantities from 1 pcs - 37.68 USD
Net price for quantities from 25 pcs - 35.12 USDGross price for quantities from 25 pcs - 35.12 USD
Net price for quantities from 100 pcs - 34.69 USDGross price for quantities from 100 pcs - 34.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.