+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTJ1548S3V3

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 3A; DTJ15


Manufacturer: XP POWER

Manufacturer part number:
DTJ1548S3V3
TME Symbol:
DTJ1548S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
3A
Mounting
on panel
Manufacturer series
DTJ15
Body dimensions
76.2x31.4x19.4mm
Efficiency
81%
Operating temperature
-40...100°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight44 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTJ1548S3V3
0 in TME stock
Net price for quantities from 1 pcs - 37.78 USDGross price for quantities from 1 pcs - 37.78 USD
Net price for quantities from 25 pcs - 35.21 USDGross price for quantities from 25 pcs - 35.21 USD
Net price for quantities from 100 pcs - 33.37 USDGross price for quantities from 100 pcs - 33.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.