+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTJ2024D05

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; DTJ20


Manufacturer: XP POWER

Manufacturer part number:
DTJ2024D05
TME Symbol:
DTJ2024D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
2A
Output current 2
2A
Mounting
on panel
Manufacturer series
DTJ20
Body dimensions
76.2x31.4x19.4mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight47.26 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTJ2024D05
0 in TME stock
Net price for quantities from 1 pcs - 50.49 USDGross price for quantities from 1 pcs - 50.49 USD
Net price for quantities from 6 pcs - 49.08 USDGross price for quantities from 6 pcs - 49.08 USD
Net price for quantities from 102 pcs - 46.28 USDGross price for quantities from 102 pcs - 46.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs