+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTJ2048D05

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; DTJ20

Manufacturer: XP POWER

Manufacturer part number:
DTJ2048D05
TME Symbol:
DTJ2048D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
2A
Output current 2
2A
Mounting
for DIN rail mounting
Manufacturer series
DTJ20
Body dimensions
76.2x31.4x19.4mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
270kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
3"x1.24"
Gross weight45 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTJ2048D05
0 in TME stock
Net price for quantities from 1 pcs - 53.67 USDGross price for quantities from 1 pcs - 53.67 USD
Net price for quantities from 6 pcs - 51.93 USDGross price for quantities from 6 pcs - 51.93 USD
Net price for quantities from 12 pcs - 50.20 USDGross price for quantities from 12 pcs - 50.20 USD
Net price for quantities from 36 pcs - 48.47 USDGross price for quantities from 36 pcs - 48.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.