+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTJ2048D12

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
DTJ2048D12
TME Symbol:
DTJ2048D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.835A
Output current 2
0.835A
Mounting
on panel
Manufacturer series
DTJ20
Body dimensions
76.2x31.4x19.4mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight47.8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTJ2048D12
0 in TME stock
Net price for quantities from 1 pcs - 50.15 USDGross price for quantities from 1 pcs - 50.15 USD
Net price for quantities from 6 pcs - 48.76 USDGross price for quantities from 6 pcs - 48.76 USD
Net price for quantities from 102 pcs - 45.99 USDGross price for quantities from 102 pcs - 45.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs