+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTJ2048S05

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 4A; on panel


Manufacturer: XP POWER

Manufacturer part number:
DTJ2048S05
TME Symbol:
DTJ2048S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
4A
Mounting
on panel
Manufacturer series
DTJ20
Body dimensions
76.2x31.4x19.4mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
270kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight47.2 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTJ2048S05
14 in TME stock
Net price for quantities from 1 pcs - 48.28 USDGross price for quantities from 1 pcs - 48.28 USD
Net price for quantities from 30 pcs - 44.90 USDGross price for quantities from 30 pcs - 44.90 USD
Net price for quantities from 54 pcs - 43.55 USDGross price for quantities from 54 pcs - 43.55 USD
Net price for quantities from 102 pcs - 42.87 USDGross price for quantities from 102 pcs - 42.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs