+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTJ2048S15

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 1.33A; DTJ20


Manufacturer: XP POWER

Manufacturer part number:
DTJ2048S15
TME Symbol:
DTJ2048S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
1.33A
Mounting
for DIN rail mounting
Manufacturer series
DTJ20
Body dimensions
76.2x31.4x19.4mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
3"x1.24"
Gross weight45 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTJ2048S15
0 in TME stock
Net price for quantities from 1 pcs - 52.48 USDGross price for quantities from 1 pcs - 52.48 USD
Net price for quantities from 6 pcs - 50.79 USDGross price for quantities from 6 pcs - 50.79 USD
Net price for quantities from 12 pcs - 49.08 USDGross price for quantities from 12 pcs - 49.08 USD
Net price for quantities from 36 pcs - 47.39 USDGross price for quantities from 36 pcs - 47.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.