+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTON

Contact block; IP20; Contacts: NC; 6mm; -40÷70°C

Manufacturer: SCHLEGEL

Manufacturer part number:
DTON
TME Symbol:
DTON

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
IP rating
IP20
Contacts configuration
NC
Key stroke
6mm
Mechanical durability
1000000 cycles
Operating temperature
-40...70°C
Gross weight12.1 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
DTON
0 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 5 pcs - 4.55 USDGross price for quantities from 5 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)