+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTP-203-E

Control panel; DALI 2; flush mount; DTP-2xx; -20÷50°C


Manufacturer: MEAN WELL

Manufacturer part number:
DTP-203-E
TME Symbol:
DTP-203-E

Specification

Manufacturer
MEAN WELL
Type of automation module
control panel
Communictions protocol
DALI 2
Mounting
flush mount
Manufacturer series
DTP-2xx
Operating temperature
-20...50°C
Body dimensions
86x86x26.5mm
Number of buttons
3
Power supply
  • DALI bus
Gross weight149.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation MEAN WELL,
See other products from this series.:
*
DTP-203-E
4 in TME stock
Net price for quantities from 1 pcs - 59.50 USDGross price for quantities from 1 pcs - 59.50 USD
Net price for quantities from 5 pcs - 57.60 USDGross price for quantities from 5 pcs - 57.60 USD
Net price for quantities from 10 pcs - 55.70 USDGross price for quantities from 10 pcs - 55.70 USD
Net price for quantities from 20 pcs - 53.80 USDGross price for quantities from 20 pcs - 53.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.