+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU220A1

Inductor: wire; THT; L: 220uH; 1A; R: 196mΩ; Inductor: toroidal; W: 9mm

Manufacturer: FERROCORE

Manufacturer part number:
DTPU220A1
TME Symbol:
DTPU220A1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Operating current
1A
Resistance
0.196Ω
Kind of inductor
toroidal
Diameter
15mm
Width
9mm
Inductance @ IAC=0A
345µH
Gross weight6.133 g
Certificates
See other products in this category: Inductors FERROCORE
*
DTPU220A1
Product withdrawn from the offer
Use the specification table below to search for similar products