+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU470A1

Inductor: wire; THT; L: 470uH; 1A; R: 180mΩ; Inductor: toroidal


Manufacturer: FERROCORE

Manufacturer part number:
DTPU470A1
TME Symbol:
DTPU470A1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.47mH
Operating current
1A
Resistance
0.18Ω
Kind of inductor
toroidal
Diameter
27mm
Width
12mm
Inductance @ IAC=0A
601µH
Gross weight26.4 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU470A1
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
Packaging method by the manufacturer:Bag = 100 pcs