+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTS09PY/2M86UN

Connector: D-Sub; PIN: 9; socket; male; on PCBs,PCB snap; straight


Manufacturer: Deltron AG

Manufacturer part number:
DTS09PY/2M86UN
TME Symbol:
DTS09PY/2M86UN

Specification

Manufacturer
Deltron AG
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs, PCB snap
Spatial orientation
straight
Electrical mounting
THT
Connector variant
with threaded screw
Mechanical durability
200 cycles
Contact plating
gold-plated
Gross weight6.76 g
Certificates
See other products in this category: D-Sub plugs and sockets Deltron AG,
*
DTS09PY/2M86UN
24 in TME stock
Net price for quantities from 1 pcs - 10.22 USDGross price for quantities from 1 pcs - 10.22 USD
Net price for quantities from 5 pcs - 9.19 USDGross price for quantities from 5 pcs - 9.19 USD
Net price for quantities from 10 pcs - 8.18 USDGross price for quantities from 10 pcs - 8.18 USD
Net price for quantities from 20 pcs - 7.15 USDGross price for quantities from 20 pcs - 7.15 USD
Net price for quantities from 30 pcs - 6.64 USDGross price for quantities from 30 pcs - 6.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsTray = 50 pcs