+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTS09PYC/2M66UN

Connector: D-Sub; PIN: 9; socket; male; for panel mounting,on PCBs


Manufacturer: Deltron AG

Manufacturer part number:
DTS09PYC/2M66UN
TME Symbol:
DTS09PYC/2M66UN

Specification

Manufacturer
Deltron AG
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
for panel mounting, on PCBs
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Gross weight8.845 g
Certificates
See other products in this category: D-Sub plugs and sockets Deltron AG,
*
DTS09PYC/2M66UN
1 in TME stock
Net price for quantities from 1 pcs - 23.77 USDGross price for quantities from 1 pcs - 23.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs