+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTS-24N-V

Microswitch TACT; SPST; THT; none; 1.6N; 12x12x7.3mm; OFF-(ON)


Manufacturer: DIPTRONICS

Manufacturer part number:
DTS-24N-V
TME Symbol:
DTS24NV-DIP-0

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST
Mounting
THT
Illumination
none
Operating Force
1.6N
Body dimensions
12x12x7.3mm
Switching method
OFF-(ON)
Button shape
round
Actuator colour
brown
Leads
straight
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Mechanical durability
200000 cycles
Electrical life
200000 cycles
Gross weight0.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS
*
DTS-24N-V
Product withdrawn from the offer
Use the specification table below to search for similar products