+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTS25PZ/2

Connector: D-Sub; PIN: 25; plug; male; for cable; soldering


Manufacturer: Deltron AG

Manufacturer part number:
DTS25PZ/2
TME Symbol:
DTS25PZ/2

Specification

Manufacturer
Deltron AG
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Electrical mounting
soldering
Connector variant
turned contacts
Contact plating
gold-plated
Gross weight11.23 g
Certificates
See other products in this category: D-Sub plugs and sockets Deltron AG,
*
DTS25PZ/2
0 in TME stock
Net price for quantities from 10 pcs - 14.96 USDGross price for quantities from 10 pcs - 14.96 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs