+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTS37PY/2M86UN

Connector: D-Sub; PIN: 37; socket; male; on PCBs,PCB snap; straight


Manufacturer: Deltron AG

Manufacturer part number:
DTS37PY/2M86UN
TME Symbol:
DTS37PY/2M86UN

Specification

Manufacturer
Deltron AG
Type of connector
D-Sub
Number of pins
37
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs, PCB snap
Spatial orientation
straight
Electrical mounting
THT
Connector variant
with threaded screw
Mechanical durability
200 cycles
Contact plating
gold-plated
Gross weight16.54 g
Certificates
See other products in this category: D-Sub plugs and sockets Deltron AG,
*
DTS37PY/2M86UN
12 in TME stock
Net price for quantities from 1 pcs - 24.97 USDGross price for quantities from 1 pcs - 24.97 USD
Net price for quantities from 5 pcs - 22.47 USDGross price for quantities from 5 pcs - 22.47 USD
Net price for quantities from 10 pcs - 19.98 USDGross price for quantities from 10 pcs - 19.98 USD
Net price for quantities from 15 pcs - 17.48 USDGross price for quantities from 15 pcs - 17.48 USD
Net price for quantities from 25 pcs - 16.23 USDGross price for quantities from 25 pcs - 16.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs