+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTS37SW3/2

Connector: D-Sub; PIN: 37; socket; female; wrapped connections


Manufacturer: Deltron AG

Manufacturer part number:
DTS37SW3/2
TME Symbol:
DTS37SW3/2

Specification

Manufacturer
Deltron AG
Type of connector
D-Sub
Number of pins
37
Connector
socket
Kind of connector
female
Electrical mounting
wrapped connections
Mechanical durability
200 cycles
Contact plating
gold-plated
Gross weight18.42 g
Certificates
See other products in this category: D-Sub plugs and sockets Deltron AG,
*
DTS37SW3/2
0 in TME stock
Net price for quantities from 10 pcs - 57.64 USDGross price for quantities from 10 pcs - 57.64 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.