+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTSN-12/22/1.2

Inductor: wire; THT; 22mH; 1.2A; R: 85mΩ; DTSN-12; Ø16x8.5mm; Ø: 16mm


Manufacturer: FERYSTER

Manufacturer part number:
DTSN-12/22/1.2
TME Symbol:
DTSN-12/22/1.2

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
22mH
Operating current
1.2A
Resistance
85mΩ
Manufacturer series
DTSN-12
Body dimensions
Ø16x8.5mm
Test frequency
10kHz
Spatial orientation
vertical
Kind of inductor
toroidal
Number of windings
2
Core material
nanoperm
Diameter
16mm
Height
8.5mm
Operating temperature
-40...70°C
Gross weight3.207 g
Certificates
See other products in this category: Inductors FERYSTER,
See other products from this series.:
*
DTSN-12/22/1.2
6 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 25 pcs - 2.55 USDGross price for quantities from 25 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.