+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTSN-16/3.3/6.3

Inductor: wire; THT; 3.3mH; 6.3A; R: 35mΩ; DTSN-16; Ø21x11.5mm


Manufacturer: FERYSTER

Manufacturer part number:
DTSN-16/3.3/6.3
TME Symbol:
DTSN-16/3.3/6.3

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
3.3mH
Operating current
6.3A
Resistance
35mΩ
Manufacturer series
DTSN-16
Body dimensions
Ø21x11.5mm
Test frequency
10kHz
Spatial orientation
vertical
Kind of inductor
toroidal
Number of windings
2
Core material
nanoperm
Diameter
21mm
Height
11.5mm
Operating temperature
-40...70°C
Gross weight8.29 g
Certificates
See other products in this category: Inductors FERYSTER,
See other products from this series.:
*
DTSN-16/3.3/6.3
9 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 5 pcs - 4.32 USDGross price for quantities from 5 pcs - 4.32 USD
Net price for quantities from 25 pcs - 3.81 USDGross price for quantities from 25 pcs - 3.81 USD
Net price for quantities from 100 pcs - 3.40 USDGross price for quantities from 100 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.