+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTSN-26/100/2.2

Inductor: wire; THT; 100mH; 2.2A; R: 137mΩ; DTSN-26; Ø29x15mm; Ø: 29mm


Manufacturer: FERYSTER

Manufacturer part number:
DTSN-26/100/2.2
TME Symbol:
DTSN-26/100/2.2

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
100mH
Operating current
2.2A
Resistance
0.137Ω
Manufacturer series
DTSN-26
Body dimensions
Ø29x15mm
Test frequency
10kHz
Spatial orientation
vertical
Kind of inductor
toroidal
Number of windings
2
Core material
nanoperm
Diameter
29mm
Height
15mm
Operating temperature
-40...70°C
Gross weight29.14 g
Certificates
See other products in this category: Inductors FERYSTER,
See other products from this series.:
*
DTSN-26/100/2.2
0 in TME stock
Net price for quantities from 1 pcs - 15.13 USDGross price for quantities from 1 pcs - 15.13 USD
Net price for quantities from 5 pcs - 13.52 USDGross price for quantities from 5 pcs - 13.52 USD
Net price for quantities from 25 pcs - 11.83 USDGross price for quantities from 25 pcs - 11.83 USD
Net price for quantities from 100 pcs - 10.79 USDGross price for quantities from 100 pcs - 10.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.