+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTSN-26/22/7.8

Inductor: wire; THT; 22mH; 7.8A; R: 43mΩ; DTSN-26; Ø31.5x16.5mm


Manufacturer: FERYSTER

Manufacturer part number:
DTSN-26/22/7.8
TME Symbol:
DTSN-26/22/7.8

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
22mH
Operating current
7.8A
Resistance
43mΩ
Manufacturer series
DTSN-26
Body dimensions
Ø31.5x16.5mm
Test frequency
10kHz
Spatial orientation
vertical
Kind of inductor
toroidal
Number of windings
2
Core material
nanoperm
Diameter
31.5mm
Height
16.5mm
Operating temperature
-40...70°C
Gross weight33.755 g
Certificates
See other products in this category: Inductors FERYSTER,
See other products from this series.:
*
DTSN-26/22/7.8
0 in TME stock
Net price for quantities from 1 pcs - 12.81 USDGross price for quantities from 1 pcs - 12.81 USD
Net price for quantities from 5 pcs - 11.45 USDGross price for quantities from 5 pcs - 11.45 USD
Net price for quantities from 25 pcs - 10.01 USDGross price for quantities from 25 pcs - 10.01 USD
Net price for quantities from 100 pcs - 9.13 USDGross price for quantities from 100 pcs - 9.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.