+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTSN-33/150/2

Inductor: wire; THT; 150mH; 2A; R: 210mΩ; DTSN-33; Ø37x15.5mm; Ø: 37mm


Manufacturer: FERYSTER

Manufacturer part number:
DTSN-33/150/2
TME Symbol:
DTSN-33/150/2

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
150mH
Operating current
2A
Resistance
0.21Ω
Manufacturer series
DTSN-33
Body dimensions
Ø37x15.5mm
Test frequency
1kHz
Spatial orientation
vertical
Kind of inductor
toroidal
Number of windings
2
Core material
nanoperm
Diameter
37mm
Height
15.5mm
Operating temperature
-40...70°C
Gross weight34.05 g
Certificates
See other products in this category: Inductors FERYSTER,
See other products from this series.:
*
DTSN-33/150/2
2 in TME stock
Net price for quantities from 1 pcs - 14.32 USDGross price for quantities from 1 pcs - 14.32 USD
Net price for quantities from 5 pcs - 12.75 USDGross price for quantities from 5 pcs - 12.75 USD
Net price for quantities from 25 pcs - 11.17 USDGross price for quantities from 25 pcs - 11.17 USD
Net price for quantities from 100 pcs - 9.98 USDGross price for quantities from 100 pcs - 9.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.