+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTXL25-LJS-T-K

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: ENCITECH

Manufacturer part number:
DTXL25-LJS-T-K
TME Symbol:
DTXL25-LJS-T-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Locking system
threaded joint
Thread
UNC 4-40
Enclosure material
metal
Kit contents
complete shell
Gross weight103.33 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DTXL25-LJS-T-K
85 in TME stock
Net price for quantities from 1 pcs - 14.58 USDGross price for quantities from 1 pcs - 14.58 USD
Net price for quantities from 5 pcs - 13.12 USDGross price for quantities from 5 pcs - 13.12 USD
Net price for quantities from 10 pcs - 11.74 USDGross price for quantities from 10 pcs - 11.74 USD
Net price for quantities from 20 pcs - 10.21 USDGross price for quantities from 20 pcs - 10.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcs