+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ENCITECH | |
Type of enclosure for connectors | D-Sub | |
Connectors application | D-Sub 25pin, D-Sub HD 44pin | |
Locking system | threaded joint | |
Thread | UNC 4-40 | |
Enclosure material | metal | |
Kit contents | complete shell |