+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DTZF37-K

Enclosure for connectors: D-Sub; D-Sub 37pin,D-Sub HD 62pin


Manufacturer: ENCITECH

Manufacturer part number:
DTZF37-K
TME Symbol:
DTZF37-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 37pin, D-Sub HD 62pin
Spatial orientation
straight
Connector variant
shielded
Locking system
screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
metal
Kit contents
complete set
Gross weight15 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DTZF37-K
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 8.26 USDGross price for quantities from 100 pcs - 8.26 USD