+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTZI09-DBP-W-K

Connector: D-Sub; PIN: 9; plug; soldering; for cable; Type: shielded

Manufacturer: ENCITECH

Manufacturer part number:
DTZI09-DBP-W-K
TME Symbol:
DTZI09-DBP-W-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Electrical mounting
soldering
Mechanical mounting
for cable
Connector variant
shielded
Max number of cycles
100
Kit contents
complete set
Gross weight20 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
DTZI09-DBP-W-K
0 in TME stock
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 15 pcs - 7.88 USDGross price for quantities from 15 pcs - 7.88 USD
Net price for quantities from 30 pcs - 7.00 USDGross price for quantities from 30 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.