+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTZI50-K

Enclosure for connectors: D-Sub; D-Sub 50pin,D-Sub HD 78pin


Manufacturer: ENCITECH

Manufacturer part number:
DTZI50-K
TME Symbol:
DTZI50-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 50pin, D-Sub HD 78pin
Spatial orientation
straight
Connector variant
shielded
Locking system
knurled screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
metal
Max. wire diameter
14mm
Kit contents
complete set
Gross weight98.9 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DTZI50-K
0 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 5 pcs - 13.47 USDGross price for quantities from 5 pcs - 13.47 USD
Net price for quantities from 20 pcs - 12.00 USDGross price for quantities from 20 pcs - 12.00 USD
Net price for quantities from 100 pcs - 10.54 USDGross price for quantities from 100 pcs - 10.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs