+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ENCITECH | |
Type of connector | D-Sub | |
Number of pins | 15 | |
Connector | plug | |
Kind of connector | male | |
Connector family | data transfer | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Colour | black | |
Max number of cycles | 100 | |
Manufacturer series | DTZK | |
Kit contents | complete set |