+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTZK15-K-M2.5

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: ENCITECH

Manufacturer part number:
DTZK15-K-M2.5
TME Symbol:
DTZK15-K-M2.5

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
straight
Connector variant
shielded
Locking system
knurled screws
Thread
M2,5
Closing system
screwed
Case
size 2 (DA)
Manufacturer series
DTZK
Enclosure material
metal
Max. wire diameter
11.5mm
Kit contents
complete set
Gross weight53.6 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
See other products from this series.:
*
DTZK15-K-M2.5
0 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 15 pcs - 4.72 USDGross price for quantities from 15 pcs - 4.72 USD
Net price for quantities from 30 pcs - 4.20 USDGross price for quantities from 30 pcs - 4.20 USD
Net price for quantities from 50 pcs - 3.67 USDGross price for quantities from 50 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs