+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTZK25-HDP-K

Connector: D-Sub HD; PIN: 44; plug; male; soldering; for cable; DTZK

Manufacturer: ENCITECH

Manufacturer part number:
DTZK25-HDP-K
TME Symbol:
DTZK25-HDP-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub HD
Number of pins
44
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Max number of cycles
100
Manufacturer series
DTZK
Kit contents
complete set
Gross weight78.4 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
See other products from this series.:
*
DTZK25-HDP-K
18 in TME stock
Net price for quantities from 1 pcs - 9.43 USDGross price for quantities from 1 pcs - 9.43 USD
Net price for quantities from 5 pcs - 8.51 USDGross price for quantities from 5 pcs - 8.51 USD
Net price for quantities from 20 pcs - 7.52 USDGross price for quantities from 20 pcs - 7.52 USD
Net price for quantities from 100 pcs - 6.55 USDGross price for quantities from 100 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcsBag = 50 pcs