+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DUALLED-19037

Heatsink; LED; L: 190mm; W: 190mm; H: 37mm; black; Shape: round


Manufacturer: Wakefield Thermal

Manufacturer part number:
DUALLED-19037
TME Symbol:
DUALLED-19037

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Application
LED
Length
190mm
Width
190mm
Height
37mm
Material
aluminium
Material finishing
anodized
Colour
black
Heatsink shape
round
Heatsinks features
delivered with fan
Thermal resistance @200 LFM
0.7°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks for LED Wakefield Thermal,
*
DUALLED-19037
0 in TME stock
Net price for quantities from 1 pcs - 66.63 USDGross price for quantities from 1 pcs - 66.63 USD
Net price for quantities from 100 pcs - 51.86 USDGross price for quantities from 100 pcs - 51.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.