+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DUR60120W

Diode: rectifying; THT; 1.2kV; 60A; Ifsm: 280A; TO247-2; tube; 100ns

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DUR60120W
TME Symbol:
DUR60120W

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
60A
Semiconductor structure
single diode
Max. forward impulse current
280A
Case
TO247-2
Kind of package
tube
Max. forward voltage
3.5V
Reverse recovery time
100ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
DUR60120W
0 in TME stock
Net price for quantities from 21000 pcs - 5.61 USDGross price for quantities from 21000 pcs - 5.61 USD
No. of pieces (Multiplicity: 21 000)