+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DUSH960-1248-0M

Power supply: UPS; for DIN rail; 960W; 12÷48VDC; 20A; 12÷48VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DUSH960-1248-0M
TME Symbol:
DUSH960-1248-0M

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
UPS
Kind of power supply
for DIN rail
Power
960W
Output voltage
12...48V DC
Output current
20A
Electrical connection
push-in terminals
Mounting
for DIN rail mounting
Body dimensions
54x131.2x115mm
Operating temperature
-25...70°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Efficiency
98%
Manufacturer series
DUSH960-1248
Related items
DRM40, DTX01-0X, DTX02-0X
Indication
LED
Supply voltage
  • 12...48V DC
Additional functions
  • auxiliary output
  • LCD display
  • LED status indicator
Dimensions
Gross weight652.1 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DUSH960-1248-0M
0 in TME stock
Net price for quantities from 1 pcs - 342.04 USDGross price for quantities from 1 pcs - 342.04 USD
Net price for quantities from 5 pcs - 325.81 USDGross price for quantities from 5 pcs - 325.81 USD
Net price for quantities from 10 pcs - 292.19 USDGross price for quantities from 10 pcs - 292.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.