+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DV230K4032R2

Varistor: multilayer; SMD; 4032; 230VAC; 300VDC; 1.2kA; 360V; 170pF


Manufacturer: BOURNS

Manufacturer part number:
DV230K4032R2
TME Symbol:
DV230K4032R2

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
4032
Max. operating voltage
230V AC, 300V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
360V
Capacitance
170pF
Operating temperature
-40...125°C
Gross weight0.5 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
DV230K4032R2
0 in TME stock
Net price for quantities from 6000 pcs - 0.49 USDGross price for quantities from 6000 pcs - 0.49 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.