+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DVB-T-HD-AT01

Antenna; DAB,DVB-T; 20dBi; for ribbon cable; 50Ω; F,IEC,male; 2m


Manufacturer: SR PASSIVES

Manufacturer part number:
DVB-T-HD-AT01
TME Symbol:
DVB-T-HD-AT01

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
DAB, DVB-T
Antenna gain
20dBi
Mounting
for ribbon cable
Impedance
50Ω
Frequency
174...230MHz, 470...860MHz
Connection
F, IEC, male
Operating temperature
-30...85°C
Cable length
2m
Gross weight110.1 g
See other products in this category: RF antennas SR PASSIVES,
*
DVB-T-HD-AT01
69 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 3 pcs - 5.50 USDGross price for quantities from 3 pcs - 5.50 USD
Net price for quantities from 5 pcs - 5.35 USDGross price for quantities from 5 pcs - 5.35 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs