+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DVE0240V2NC

Converter: DC/DC; 200W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 40A; DIP; THT

Manufacturer: Murata Power Solutions

Manufacturer part number:
DVE0240V2NC
TME Symbol:
DVE0240V2NC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
0.2kW
Input voltage
36...75V DC
Output voltage
5V DC
Output current
40A
Case
DIP
Mounting
THT
Manufacturer series
DVE
Body dimensions
58.4x22.9x11.4mm
Efficiency
94%
Operating temperature
-40...85°C
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight45 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
DVE0240V2NC
0 in TME stock
Net price for quantities from 42 pcs - 69.93 USDGross price for quantities from 42 pcs - 69.93 USD
No. of pieces (Multiplicity: 42)
Minimum order quantity: 42.
Multiplicity: 42.