+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX-AIBOX-M1-N97

Single-board computer; x86-64; 8GBRAM,64GBeMMC; 12VDC

NEW

Manufacturer: DEEPX

Manufacturer part number: -

Alternative designations: DX-AIPLAYER N97

TME Symbol:
DX-AIBOX-M1-N97

Specification

Manufacturer
DEEPX
Type of minicomputer
Single-board computer
Kind of architecture
x86-64
Memory
8GB RAM 64GB eMMC
Processor
Intel® Processor N97
Video coding
H.264 1080p30, H.265
Connection
DP 1.2, HDMI 2.0b, Line-out, MIC-in, RJ45 x2, USB 2.0 x2, USB 3.2 Gen 2 x3
Dimensions
95x95x55mm
Kind of memory
eMMC, LPDDR5
Operating system support
Android, Linux Yocto, Ubuntu, Windows® 10, Windows® 11
Graphic unit
Intel® UHD Graphics
Application
AI, Machine Learning
Interface
  • Ethernet x2
  • RS232/RS422/RS485 x2
  • USB 2.0
  • USB 3.2
Supply voltage
  • 12V DC
Kit contents
  • AI Accelerator
  • Single-board computer
Gross weight600 g
Certificates
See other products in this category: Single board computers DEEPX,
*
DX-AIBOX-M1-N97
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 995.00 USDGross price for quantities from 1 pcs - 995.00 USD