+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX10132R

Protective tube; Size: 32; PVC; grey; with pilot wire; FK 320N

Manufacturer: GEWISS

Manufacturer part number:
DX10132R
TME Symbol:
DX10132R

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Conduit size
32
Material
PVC
Colour
grey
Version
with pilot wire
Manufacturer series
FK 320N
Cable accessories features
semi-flexible
Internal diameter
24.5mm
Cable accessories application
wires protection against damage
Outside diameter
32mm
Conform to the norm
EN 61386-1 EN 61386-22
Gross weight117.16 g
Certificates
EAN code8034035089527
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX10132R
0 in TME stock
Net price for quantities from 50 m - 1.35 USDGross price for quantities from 50 m - 1.35 USD
Net price for quantities from 150 m - 0.99 USDGross price for quantities from 150 m - 0.99 USD
Amount (Multiplicity: 50)