+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX23332R

Protective tube; polypropylene; grey; FK; Øint: 24.3mm; Ø: 32mm

Manufacturer: GEWISS

Manufacturer part number:
DX23332R
TME Symbol:
DX23332R

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
polypropylene
Colour
grey
Version
flexible, with remote control, with shape memory
Manufacturer series
FK
Cable accessories features
flame retardant
Internal diameter
24.3mm
Conform to the norm
EN 61386-1 EN 61386-22
Diameter
32mm
Gross weight107.27 g
Certificates
EAN code8034035043413
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX23332R
0 in TME stock
Net price for quantities from 50 m - 2.04 USDGross price for quantities from 50 m - 2.04 USD
Net price for quantities from 150 m - 1.46 USDGross price for quantities from 150 m - 1.46 USD
Amount (Multiplicity: 50)