+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX30125

Protective tube; PCW; black; flexible,coiled; DIFLEX; 25mm


Manufacturer: GEWISS

Manufacturer part number:
DX30125
TME Symbol:
DX30125

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
black
Version
coiled, flexible
Manufacturer series
DIFLEX
Internal diameter
25mm
Conform to the norm
EN 61386-1 EN 61386-23
Gross weight183.13 g
Certificates
EAN code8018678004208
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX30125
0 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 3.37 USDGross price for quantities from 30 m - 3.37 USD
Net price for quantities from 90 m - 2.41 USDGross price for quantities from 90 m - 2.41 USD