+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DXT2222A-13

Transistor: NPN; bipolar; 40V; 0.6A; 1.2W; SOT89


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DXT2222A-13
TME Symbol:
DXT2222A-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
0.6A
Power dissipation
1.2W
Case
SOT89
Pulsed collector current
0.8A
Current gain
35...300
Mounting
SMD
Kind of package
reel, tape
Frequency
300MHz
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
DXT2222A-13
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2500 pcs - 0.13 USDGross price for quantities from 2500 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 7500 pcs - 0.12 USDGross price for quantities from 7500 pcs - 0.12 USD
Net price for quantities from 17500 pcs - 0.11 USDGross price for quantities from 17500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.