+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DXTP5820CFDB-7

Transistor: PNP; bipolar; 20V; 6A; 690mW; U-DFN2020-3


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DXTP5820CFDB-7
TME Symbol:
DXTP5820CFDB-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
6A
Power dissipation
0.69W
Case
U-DFN2020-3
Pulsed collector current
8A
Mounting
SMD
Kind of package
reel, tape
Frequency
140MHz
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
DXTP5820CFDB-7
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.