+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18052

Heat shrink markers; 1.5m; yellow; Character colour: black; RHINO


Manufacturer: DYMO

Manufacturer part number:
18052
TME Symbol:
DYMO.18052

Specification

Manufacturer
DYMO
Type of storage accessories
heat shrink markers
Length
1.5m
Colour
yellow
Application of storage accessories
for marking wire and cable, for printer
Printed character colour
black
Manufacturer series
RHINO
Cartridge size
RHINO
Cable external diameter
1.18...2.33mm
Related items
DYMO.LM420P, DYMO.LM500TS, DYMO.RHINO5200, DYMO.RHINO6000
Gross weight36.24 g
See other products in this category: Printers and Markers DYMO,
See other products from this series.:
*
18052
108 in TME stock
Net price for quantities from 1 rol - 37.85 USDGross price for quantities from 1 rol - 37.85 USD
Net price for quantities from 5 rol - 35.32 USDGross price for quantities from 5 rol - 35.32 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 rolCardboard = 25 rol